Nichicon UVR2A0R1MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 0.1muF ±20% 0.197Dia 5.00mm
$ 0.071
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR2A0R1MDD1TD.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages11 years ago

Farnell

element14 APAC

element14

Inventory History

3 month trend:
-4.00%

CAD Models

Download Nichicon UVR2A0R1MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.067
$ 0.067
Stock
20,729
7,322
7,322
Authorized Distributors
2
2
2
Capacitance
100 nF
100 nF
100 nF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.1 mA
2.1 mA
2.1 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-31
LTD Date2017-12-31

Related Parts

NichiconUFW2A0R1MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 0.1muF ±20% 0.197Dia 5.00mm
NichiconUKW2A0R1MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 100V 0.1muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 200V 0.1muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKMG101ELLR10ME11D
Cap Aluminum Lytic 0.1uF 100V 20%( 5 X 11mm) Radial 2mm 1.5mA 1000h 105C Bulk
Wurth Elektronik860020772001
ALUM. ELECTROLYTIC CAP 100NF 63V 5MM RADIAL WCAP-ATG5, LIFETIME 2000H +105OC
Wurth Elektronik860010772001
ALUM. ELECTROLYTIC CAP 100NF 63V 5MM RADIAL WCAP-ATG8; LIFETIME 2000H +85°C

Descriptions

Descriptions of Nichicon UVR2A0R1MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 0.1muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 0.1UF, 100V, 20%, RADIAL
Cap Aluminum Lytic 0.1uF 100V 20%( 5 X 11mm) Radial 2mm 2.1mA 2000h 85C Ammo
100nF 100V 卤20% 2.1mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 0.1Uf, 100V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVR2A0R1MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL