Nichicon UVR1HR33MDD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR1HR33MDD1TD.

IHS

Datasheet2 pages16 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UVR1HR33MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

United Chemi-ConESMG500ELLR33ME11D
Cap Aluminum Lytic 0.33uF 50V 20%( 5 X 11mm) Radial 2mm 4.3mA 2000h 85C Automotive Bulk
Wurth Elektronik860020772003
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860010772003
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860020672003
WCAP-ATG5 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 0.33muF ±20% 0.197Dia 5.00mm
PanasonicECA1HMR33
Cap Aluminum 0.33uF 50V 20% (5 X 11mm) Radial 2mm 4.4mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UVR1HR33MDD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
UVR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 0.33muF 50V
CAP ALUM 0.33UF 20% 50V RADIAL
CAPACITOR ALUM ELEC, 0.33µF, 50V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:0.33µF; Capacitance Tolerance:± 20%; Voltage Rating:50VDC; Series:VR; Life Time @ Temperature:1000 hours @ 85°C; Height:11mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL