Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1HMR33

Cap Aluminum 0.33uF 50V 20% (5 X 11mm) Radial 2mm 4.4mA 2000h 85°C Bulk

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HMR33.

Newark

Datasheet5 pages12 years ago
Datasheet5 pages15 years ago

DigiKey

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Wurth Elektronik860020772003
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860020672003
WCAP-ATG5 Aluminum Electrolytic Capacitors
KYOCERA AVXUVR1HR33MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 0.33muF ±20% 0.197Dia 5.00mm
NichiconUKW1HR33MDD
330nF 50V 卤20% 3.5mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
PanasonicECA-1HHGR33
Cap Aluminum 0.33uF 50V 20% (5 X 11mm) Radial 2mm 3.5mA 1000h 105°C Bulk

Descriptions

Descriptions of Panasonic ECA1HMR33 provided by its distributors.

Cap Aluminum 0.33uF 50V 20% (5 X 11mm) Radial 2mm 4.4mA 2000h 85°C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 0.33 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,5X11,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Aluminium electrolytic capacitor radial 0.33uF 50VDC
Aluminum Electrolytic Capacitor, 0.33Uf, 20%, 50V, Radial; Capacitance:0.33Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Width:-Rohs Compliant: Yes |Panasonic ECA-1HMR33
CAPACITOR, RADIAL, 50V, 0.33UF; Capacitance:0.33µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:4.4mA; Capacitor Mounting:Through Hole; Lead Diameter:0.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1HMR33