Nichicon UVR1H0R1MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 0.1muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR1H0R1MDD.

IHS

Datasheet2 pages9 years ago

Future Electronics

Newark

TME

Arrow Electronics

CAD Models

Download Nichicon UVR1H0R1MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
Stock
16,777
7,253
Authorized Distributors
0
3
Capacitance
100 nF
100 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.3 mA
1.3 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Wurth Elektronik860020772001
ALUM. ELECTROLYTIC CAP 100NF 63V 5MM RADIAL WCAP-ATG5, LIFETIME 2000H +105OC
Wurth Elektronik860020672001
WCAP-ATG5 Radial Can Aluminum Electrolytic Capacitor 0.197Dia 5.00mm ±20% 0.1muF 50V
NichiconUFW1H0R1MDD
Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1.1mA 2000h 85C Bulk
NichiconUKW1H0R1MDD
100nF 50V 卤20% 1.1mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860010772001
ALUM. ELECTROLYTIC CAP 100NF 63V 5MM RADIAL WCAP-ATG8; LIFETIME 2000H +85°C
NichiconUSR1H0R1MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 50V 0.1muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UVR1H0R1MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 0.1muF ±20% 0.197Dia 5.00mm
Capacitor Aluminum 0.1uF 50VDC 20% 5 X 11mm RDL 2mm 1.3mA 2000 hr Bulk
VR Series 0.1 uF 50 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
100nF 卤20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL