KYOCERA AVX UPS1C471MPD

Capacitor Aluminum Electrolytic Cap470uF 16V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1C471MPD
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1C471MPD.

Future Electronics

Datasheet6 pages4 years ago

element14 APAC

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
+228%

CAD Models

Download KYOCERA AVX UPS1C471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.207
$ 0.207
Stock
21,039
88,561
88,561
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
426 mA
475 mA
475 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm
14.5034 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1C471P
Panasonic EEEFK1C471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicECA-1CM471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1C471MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 16V 20%, RADIAL 8X11.5 LS 3.5 MM
PanasonicEEE-1CA471P
Panasonic EEE1CA471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUPW1C471MPD
Capacitor Aluminum Electrolytic Cap 470uF 16V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1C471MPD
KYOCERA AVXUPW1C471MPD6
Capacitor Aluminum Electrolytic Cap 470uF 16V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1C471MPD6

Descriptions

Descriptions of KYOCERA AVX UPS1C471MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap470uF 16V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1C471MPD
470uF 16V 190m惟 卤20% 426mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
PS Series 470 F 16 V 105°C Ø10 x 12.5 mm LS=5mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 470uF 16V 20%( 10 X 12.5mm) Radial 5mm 600mA 2000h 105C Bulk
CAPACITOR, 470UF, 16V; Application:High Temperature; Capacitance:470µF; Tolerance, Capacitance:± 20%; Series:UPS; Voltage, Rating:16V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:12.5mm; Body Diameter:10mm; Lead Spacing:5mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:600mA; Impedance:0.19ohm; Lead Diameter:0.6mm; Operating Lifetime:3000h; Ripple Current Frequency:120Hz; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Temperature, Ripple Current:105°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:16V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX