KYOCERA AVX UUX2G4R7MNL1GS

Aluminum Electrolytic Capacitor; 4, 7uF; 400V; -40+105 deg.C; 20%
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UUX2G4R7MNL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages1 year ago
Datasheet2 pages6 years ago
Datasheet2 pages16 years ago

Upverter

Inventory History

3 month trend:
-46.98%

CAD Models

Download KYOCERA AVX UUX2G4R7MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.421
Stock
377,064
44,910
Authorized Distributors
6
3
Capacitance
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
10 Ω
Life (Hours)
3000 hours
3000 hours
Ripple Current
40 mA
39 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NACE Series 4.7 uF 100 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NIC ComponentsNACZ4R7M35V4X6.3TR13F
NACZ Series 4.7 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NIC ComponentsNACY4R7M50V4X6.3TR13F
Cap Aluminum Lytic 4.7uF 50V 20% (4 X 6.3mm) SMD 2.55 Ohm 64mA 1000h 105C T/R
4.7uF 50V 18mA@120Hz ±20% SMD,D4xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum aluminum electrolytic capacitor 20% 4.7muF

Descriptions

Descriptions of KYOCERA AVX UUX2G4R7MNL1GS provided by its distributors.

Aluminum Electrolytic Capacitor; 4,7uF; 400V; -40+105 deg.C; 20%
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 10mm) SMD 40mA 3000h 105C Automotive T/R
UX Series 4.7 uF 400 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 4141
ALUMINUM ELECTROLYTIC CAPACITORS - SMD 400VOLTS 4.7UF WIDE TEMP RANGE
Cap, Alu Elec, 4.7Uf, 400V, Smd Rohs Compliant: Yes |Nichicon UUX2G4R7MNL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUX2G4R7MNL1GS.