Nichicon UUX2A330MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 100V 33muF ±20% 0.394Dia 10.00mm
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUX2A330MNL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago

Farnell

Newark

ODG (Origin Data Global)

Arrow Electronics

Inventory History

3 month trend:
+13.88%

CAD Models

Download Nichicon UUX2A330MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.22
Stock
288,162
683,782
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
180 mA
100 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVR2A330MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FK1K330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 33muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCD2A330MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 33muF 卤20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 33muF ±20% 0.315Dia 8.00mm
PanasonicECA-2AM330
Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 145mA 2000h 85C Bulk
PanasonicEEEFK2A330P
Panasonic EEEFK2A330P - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Nichicon UUX2A330MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 100V 33muF ±20% 0.394Dia 10.00mm
33UF 100 V ALUMINUM ELECTROLYTIC CAPACITOR, UX SERIES 2000H 10 (DIA.) X 10MM
Cap Aluminum Lytic 33uF 100V 20% (10 X 10mm) SMD 180mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor; 33uF; 100V; -55+105 deg.C; 20%
UX Series 33 uF 100 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
33uF 100V 180mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD 100volts 33uF 105c
CAPACITOR ALUM ELEC 33UF 100V 20%, SMD; Product Range: NICHICON - UX Series; Capacitance: 33µF; Voltage Rating: 100V; AE Capacitor Case: Radial Can - SMD; Diameter: 10mm; ESR: -; Height: 10mm; Ripple Current AC: 180mA; Packaging: Cut Tape
Capacitor Alum Elec 33Uf 100V 20%, Smd; Capacitance:33Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Diameter:10Mm; Height:10Mm; No. Of Pins:2 Rohs Compliant: Yes |Nichicon UUX2A330MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUX2A330MNL1GS.