Nichicon UUV1C470MCL1GS

Cap Aluminum 47uF 16V 20% (6.3 X 5.4mm) SMD 115mA 1000h 105C T/R
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for UUV1C470MCL1GS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUV1C470MCL1GS.

IHS

Datasheet1 page22 years ago

Alternate Parts

Price @ 1000
$ 0.156
$ 0.156
Stock
0
69,217
69,217
Authorized Distributors
0
5
5
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
50 mA
50 mA
50 mA
Height - Seated (Max)
-
5.5118 mm
5.5118 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.5mm) SMD 7.06 Ohm 59mA 2000h 85C T/R
NACEW Series 47 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 47 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD
Aluminum aluminum electrolytic capacitor 20% 47muF 35V
United Chemi-ConEMZA500ADA470MF80

Descriptions

Descriptions of Nichicon UUV1C470MCL1GS provided by its distributors.

Cap Aluminum 47uF 16V 20% (6.3 X 5.4mm) SMD 115mA 1000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL