Nichicon UUR1H220MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 50V 22muF ±20% 0.248Dia 6.30mm
$ 0.054
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUR1H220MCL1GS.

IHS

Datasheet3 pages3 years ago

element14 APAC

Newark

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UUR1H220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1JA220UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 63V 22muF ±20% 0.315Dia 8.00mm
PanasonicECE-V1JA220UP
Panasonic ECEV1JA220UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 35V 22muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA500ADA220MF55G
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.2mm) SMD 47mA 2000h 85°C Cardboard T/R
United Chemi-ConEMVA350ADA220ME55G
22uF 35V 41mA@120Hz ±20% SMD,D5xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Nichicon UUR1H220MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 50V 22muF ±20% 0.248Dia 6.30mm
UR Series 22 uF 50 V 85°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap
22uF 50V 45mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors - SMD 50volts 22uF 20% 85C 6.3X5.8
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.8mm) SMD 45mA 2000h 85C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR 22UF 50V 20%, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 50V; ESR: -; Product Range: UR Series; Lifetime @ Temperature: 2000 hours @ 85°C; Ope
Aluminum Electrolytic Capacitor 22Uf 50V 20%, Smd; Rango De Producto:Serie Ur; Capacidad:22Μf; Tensión Nominal:50V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:6.3Mm; Resistencia Esr:-; Altura:5.8Mm; Núm. De Contactos:2 |Nichicon UUR1H220MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL