Nichicon UUG2A101MNL1MS

UUG(100V) ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF 100V
$ 1.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUG2A101MNL1MS.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-31
LTD Date2024-10-31

Related Parts

United Chemi-ConEMVA101ARA101MKE0S
Cap Aluminum 100uF 100V 20% (12.5 X 13.5mm) SMD 440mA 2000h 85°C T/R
PanasonicEEV-TG2A101M
Cap Aluminum 100uF 100V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
PanasonicEEV-TG1K101M
Cap Aluminum 100uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
United Chemi-ConEMVE101ARA101MKE0S
MVE Series 100 uF 100 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor
PanasonicEEE-TK1K101AM
Cap Aluminum 100uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
United Chemi-ConEMVY101ARA101MKE0S
Cap Aluminum 100uF 100V 20% (12.5 X 13.5mm) SMD 450mA 5000h 105°C T/R

Descriptions

Descriptions of Nichicon UUG2A101MNL1MS provided by its distributors.

UUG(100V) ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF 100V
UG Series 100 uF 100 V 85°C Ø12.5 x 16 mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) SMD 440mA 2000h 85C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5454
Aluminum Electrolytic Capacitor, 100Uf, 100V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):100V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Nichicon UUG2A101MNL1MS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUG2A101MNL1MS.