Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-TG1K101M

Cap Aluminum 100uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-TG1K101M.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

TME

Panasonic SCT

Newark

Inventory History

3 month trend:
-5.84%

CAD Models

Download Panasonic EEV-TG1K101M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.97
$ 1.324
Stock
8,342
2,261
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
300 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
350 mA
350 mA
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEV-TG2A101M
Cap Aluminum 100uF 100V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
PanasonicEEE-TK1K101AM
Cap Aluminum 100uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
PanasonicECA-2AM101
Cap Aluminum 100uF 100V 20% (10 X 16mm) Radial 5mm 350mA 2000h 85°C Bulk
United Chemi-ConEMVE101ARA101MKE0S
Al Electrolytic Cap 100μF 100V ±20% 2000h@105°C 380mA@120Hz SMD 13mm × 13mm × 13.5mm
Cornell DubilierSEK101M100ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 100muF ±20% 0.512Dia 13.00mm
Cornell DubilierSK101M100ST
Cap Aluminum 100uF 100V 20% (13 X 21mm) Radial 5mm 1.06 Ohm 400mA 2000h 85°C

Descriptions

Descriptions of Panasonic EEV-TG1K101M provided by its distributors.

Cap Aluminum 100uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 80V 100muF ±20% 0.630Dia 16.00mm
Panasonic EEVTG1K101M - Aluminum Electrolytic Capacitors (Surface Mount Type)
TG Series 80 V 100 uF 125 °C Ø 16 x 16.5 mm SMT Aluminum Electrolytic Cap
100uF 80V 350mA@100kHz 300mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 80V, 100µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6767
Chip Type Aluminum Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-TG1K101M.
  • EEVTG1K101M
  • EEVTG1K101M.