Nichicon USV1V220MFD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USV 35V 22muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USV1V220MFD.

IHS

Datasheet2 pages5 years ago

CAD Models

Download Nichicon USV1V220MFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
Stock
11,515
10,204
Authorized Distributors
0
3
Capacitance
22 µF
22 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
1000 hours
Ripple Current
57 mA
-
Height - Seated (Max)
8.001 mm
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUSV1E220MFD
SV Series 22 uF 25 V 105°C Ø6.3x7mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF
NichiconUMV1V220MFD
Cap Aluminum Lytic 22uF 35V 20%( 6.3 X 5mm) Radial 2.5mm 42mA 5000h 105C Bulk
PanasonicECEA1EKA220I
Panasonic ECEA1EKA220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECEA1VKA220I
Panasonic ECEA1VKA220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEAGA1V220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon USV1V220MFD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USV 35V 22muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAP ALUM 22UF 20% 35V RADIAL
Radials/Bulk |Nichicon USV1V220MFD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL