Nichicon URZ0J332MHD

3300uF 6.3V 卤20% 860mA@120Hz Plugin, D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.414
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ0J332MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon URZ0J332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 1.67
Stock
42,483
3,770
Authorized Distributors
2
5
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
5000 hours
Ripple Current
860 mA
1.8 A
Height - Seated (Max)
16.51 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMG6R3ELL332MJ20S
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 840mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 3300muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF
NichiconUFG0J332MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 6.3V 3300muF ±20% 0.630Dia 16.00mm
PanasonicECA-0JM332
Cap Aluminum 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1020mA 2000h 85°C Bulk
PanasonicECA0JHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 3300muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon URZ0J332MHD provided by its distributors.

3300uF 6.3V 卤20% 860mA@120Hz Plugin,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Low-Profile Sized, Wide Temperature Range Lead Type, 3300 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 3300UF 20% 6.3V RADIAL
Radial/Bulk |Nichicon URZ0J332MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL