Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPZ2G470MND9

Capacitor, Aluminum Electrolytic, Cap 47 Uf, Tol 20%, Vol-rtg 400 VDC, Radial, 10X40MM

$ 2.223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPZ2G470MND9.

IHS

Datasheet3 pages4 years ago

Newark

Farnell

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.34%

CAD Models

Download KYOCERA AVX UPZ2G470MND9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.223
$ 0.888
$ 0.888
Stock
2,928
5,092
5,092
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
12000 hours
12000 hours
Ripple Current
435 mA
440 mA
440 mA
Height - Seated (Max)
42.0116 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-09-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-05-31
LTD Date2027-06-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
NichiconUPZ2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 47muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPH2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 450V 47muF ±20% 0.492Dia 12.50mm
47uF 420V ±20% 360mA@120Hz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 47uF 450V 20%( 10 X 45mm) Radial 5mm 440mA 2000h 105C Bulk
KYOCERA AVXUVR2W470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 47muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX UPZ2G470MND9 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 400 VDC, RADIAL,10X40MM
47uF 400V 卤20% 435mA@120Hz Plugin,D10xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAPACITOR ALUM ELEC, 47UF, 400V, 20%, RA; CAPACITOR ALUM ELEC, 47UF, 400V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 105°C; Height:31.5mm; Diameter:12.5mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX