Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW2G100MHD

Aluminum Electrolytic Capacitor, 10UF 400 V DC, Pw Series 7000H 12.5(DIA.)X25MM
$ 0.845
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2G100MHD.

IHS

Datasheet8 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Future Electronics

Inventory History

3 month trend:
-3.02%

CAD Models

Download Nichicon UPW2G100MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.845
$ 1.258
$ 1.258
Stock
15,728
12,290
12,290
Authorized Distributors
4
3
3
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
72 mA
85 mA
85 mA
Height - Seated (Max)
12.4968 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUPW2V100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 350V 10muF ±20% 0.492Dia 12.50mm
NichiconUPW2F100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 315V 10muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 350V, 20%, RADIAL, FULL REEL
United Chemi-ConEGXE451ELL100MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF
PanasonicEEUEE2W100U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 10muF ±20% 0.394Dia 10.00mm
PanasonicEEUEE2W100UB
Cap Aluminum Lytic 10uF 450V 20% (10 X 20mm) Radial 5mm 330mA 8000h 105C T/R

Descriptions

Descriptions of Nichicon UPW2G100MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 400 V DC, PW SERIES 7000H 12.5(DIA.)X25MM
Cap Aluminum Lytic 10uF 400V 20% (12.5 X 25mm) Radial 5mm 72mA 7000h 105C Automotive Bulk
10uF 400V 卤20% 72mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 10 uF 400 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Capacitor Alum Elec 10Uf, 400V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPW2G100MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL