Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUEE2W100UB

Cap Aluminum Lytic 10uF 450V 20% (10 X 20mm) Radial 5mm 330mA 8000h 105C T/R

$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2W100UB.

IHS

Datasheet11 pages10 years ago

TME

CAD Models

Download Panasonic EEUEE2W100UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.476
$ 0.476
Stock
22,661
146,534
146,534
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
115.5 mA
330 mA
330 mA
Height - Seated (Max)
-
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEUED2G100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 10muF ±20% 0.394Dia 10.00mm
PanasonicEEUED2V100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 350V 10muF ±20% 0.394Dia 10.00mm
PanasonicEEU-ED2G100B
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 300mA 8000h 105°C Ammo Pack
NichiconUCS2G100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 10muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCA2G100MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 10muF ±20% 0.394Dia 10.00mm
NichiconUCA2G100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 400V 10muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUEE2W100UB provided by its distributors.

Cap Aluminum Lytic 10uF 450V 20% (10 X 20mm) Radial 5mm 330mA 8000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Al Lytic Cap, Radial Ee Series, 105C; |Panasonic EEUEE2W100UB
CAP, 10UF, 450V, ALU ELEC, RADIAL;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEE2W100UB.