Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW2V100MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 350V 10muF ±20% 0.492Dia 12.50mm
$ 0.417
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2V100MHD.

IHS

Datasheet8 pages3 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.20%

CAD Models

Download KYOCERA AVX UPW2V100MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.386
Stock
4,782
3,667
Authorized Distributors
2
3
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
7000 hours
3000 hours
Ripple Current
82 mA
50 mA
Height - Seated (Max)
19.9898 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-08-30

Related Parts

PanasonicEEUEE2G100
EE Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 10muF 400V
PanasonicEEUED2G100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 10muF ±20% 0.394Dia 10.00mm
PanasonicEEU-EB2G100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 400V 10muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW2E100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 10muF ±20% 0.394Dia 10.00mm
NichiconUVZ2G100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 400V 10muF ±20% 0.492Dia 12.50mm
NichiconUPW2F100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 315V 10muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UPW2V100MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 350V 10muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 350 V DC, PW SERIES 7000H 12.5(DIA.)X20MM
10uF 350V 卤20% 82mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
10 F 350 V Aluminum Electrolytic Capacitors Radial, Can - 7000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX