Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM2G100MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 400V 10muF ±20% 0.492Dia 12.50mm
$ 1.258
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2G100MHD.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-0.56%

CAD Models

Download Nichicon UPM2G100MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.258
$ 1.099
$ 1.099
Stock
12,280
15,721
15,721
Authorized Distributors
3
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
85 mA
72 mA
72 mA
Height - Seated (Max)
27.0002 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF
NichiconUPM2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 450V 10muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 450V 10muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGXE451ELL100MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF
PanasonicEEU-EB2W100
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 310mA 5000h 105°C Bulk
United Chemi-ConEGXE351ELL100MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF

Descriptions

Descriptions of Nichicon UPM2G100MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 400V 10muF ±20% 0.492Dia 12.50mm
10uF 400V 卤20% 85mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
CAPACITOR, 10UF, 400V; Application:High Temperature; Capacitance:10µF; Tolerance, Capacitance:± 20%; Series:UPM; Voltage, Rating:400V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:25mm; Body Diameter:12.5mm; Lead Spacing:5mm; Operating Temperature Range:-25°C to +105°C; AC Ripple Current:85mA; Impedance:9999ohm; Impedance Frequency:100kHz; Lead Diameter:0.6mm; Operating Lifetime:5000h; Ripple Current Frequency:120Hz; Temp, Op. Max:105°C; Temp, Op. Min:-25°C; Temperature, Impedance:20°C; Temperature, Operating Life:105°C; Temperature, Ripple Current:105°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:400V

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL