Nichicon UPW2E471MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 470muF ±20% 0.984Dia 25.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2E471MRD.

IHS

Datasheet8 pages3 years ago

Newark

TME

DigiKey

CAD Models

Download Nichicon UPW2E471MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NichiconUPW2D471MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 470muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP471M250A9P3
Cap Aluminum Lytic 470uF 250V 20% (22 X 50mm) Snap-In 10mm 0.423 Ohm 1650mA 3000h 105C
KYOCERA AVXLGU2E471MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 470muF ±20% 0.866Dia 22.00mm
United Chemi-ConESMG201ELL471MP40S
Cap Aluminum Lytic 470uF 200V 20% (22 X 40mm) Radial 10mm 1350mA 2000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 200V 470muF ±20% 0.866Dia 22.00mm
PanasonicECOS2EB471BA
Cap Aluminum 470uF 250V 20% (22 X 50mm) Aluminum Cylindrical Can 10mm 0.353 Ohm 1400mA 3000 hr 105°C Bulk

Descriptions

Descriptions of Nichicon UPW2E471MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 470muF ±20% 0.984Dia 25.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 250 V DC, PW SERIES 8000H 25(DIA.)X50MM
470uF 250V 卤20% 1.35A@120Hz Plugin,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 470Uf, 250V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UPW2E471MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL