Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW2E331MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 330muF ±20% 0.866Dia 22.00mm
$ 2.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2E331MRD.

IHS

Datasheet8 pages4 years ago

Newark

TME

Future Electronics

DigiKey

CAD Models

Download KYOCERA AVX UPW2E331MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.63
$ 2.795
$ 2.795
Stock
112,492
940
940
Authorized Distributors
1
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
1000 hours
1000 hours
Ripple Current
12 mA
730 mA
730 mA
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPW2D331MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 330muF ±20% 0.866Dia 22.00mm
NichiconUVR2F331MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 315V 330muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKXG201ELL331MMP1S
Cap Aluminum Lytic 330uF 200V 20% (18 X 35.5mm) Radial 7.5mm 1430mA 10000h 105°C Bulk
NichiconUPS2E331MRD
330uF 250V 卤20% 1.3225A@10kHz Plugin,D22xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXS3B1VSN331MP40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF
PanasonicEEU-ED2D331
Aluminum Electrolytic Capacitor, 330 uF, 200 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of KYOCERA AVX UPW2E331MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 330muF ±20% 0.866Dia 22.00mm
330uF 250V 卤20% 1.15A@120Hz Plugin,D22xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
330UF 250 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 8000H 22(DIA.)X50MM
Cap Aluminum Lytic 330uF 250V 20% (22 X 50mm) Radial 10mm 1150mA 8000h 105C Automotive Bulk
PW Series 330 uF 250 V 105°C Ø22 x 50mm LS=10mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX