United Chemi-Con EKXG201ELL331MMP1S

Cap Aluminum Lytic 330uF 200V 20% (18 X 35.5mm) Radial 7.5mm 1430mA 10000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXG201ELL331MMP1S.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages12 years ago

element14 APAC

Farnell

Electro Sonic

Future Electronics

CAD Models

Download United Chemi-Con EKXG201ELL331MMP1S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
Stock
4,613
43,875
Authorized Distributors
1
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.43 A
1.61 A
Height - Seated (Max)
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKXG161ELL331MMN3S
Cap Aluminum Lytic 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 1390mA 10000h 105°C Bulk
NichiconUCY2C331MHD
330uF 160V 1.51A@120Hz ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCS2D331MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 200V DC, CS SERIES 10000H 18(DIA.)X35.5MM
United Chemi-ConEKXJ221ELL331MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKXJ251ELL331MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF
PanasonicEEU-EE2C331
Aluminum Electrolytic Capacitor, 330 uF, 160 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Descriptions

Descriptions of United Chemi-Con EKXG201ELL331MMP1S provided by its distributors.

Cap Aluminum Lytic 330uF 200V 20% (18 X 35.5mm) Radial 7.5mm 1430mA 10000h 105°C Bulk
KXG Series 330 uF 200 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
330uF 200V ±20% 1.43A@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 200V 20%; Capacitance: 330µF; Voltage(DC): 200V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1000 hours @ 105°C; Polarity: Pola 23K3720

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con