Nichicon UVR2F331MRD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 8.786
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR2F331MRD.

IHS

Datasheet7 pages4 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UVR2F331MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMQ351VSN331MQ40S
Cap Aluminum Lytic 330uF 350V 20% (25.4 X 40mm) Snap-In 10mm 1200mA 2000h 105°C
United Chemi-ConEKMH401VNN331MR45T
Cap Aluminum Lytic 330uF 400V 20% (30 X 45mm) Snap-In 10mm 0.753 Ohm 1390mA 2000h 105°C
United Chemi-ConEKMQ351VSN331MP45S
Cap Aluminum Lytic 330uF 350V 20% (22 X 45mm) Snap-In 10mm 1200mA 2000h 105°C
Cornell Dubilier381LQ331M350J042
Capacitors, Aluminum Electrolytic, Snap In 330uF 350V 20% | Cornell-Dubilier 381LQ331M350J042
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UVR2F331MRD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Al Electrolytic Cap, 330μF 315V ±20% Pitch 12.5mm 2000h@85°C 1.25A@120Hz 2A@10kHz TH 25mm × 50mm × 52mm
卤20% 315V 330uF Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 330UF 20% 315V RADIAL
Aluminum Electrolytic Capacitor 330Uf, 315V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):315V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:12.5Mm Rohs Compliant: Yes |Nichicon UVR2F331MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL