Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVZ2E331MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 330muF ±20% 0.866Dia 22.00mm
$ 2.795
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ2E331MRD.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

Newark

TME

DigiKey

Inventory History

3 month trend:
-3.58%

CAD Models

Download KYOCERA AVX UVZ2E331MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.795
$ 2.63
$ 2.63
Stock
940
112,492
112,492
Authorized Distributors
3
1
1
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
8000 hours
8000 hours
Ripple Current
730 mA
12 mA
12 mA
Height - Seated (Max)
50.0126 mm
50.0126 mm
50.0126 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NichiconUVZ2F331MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 315V 330muF ±20% 0.984Dia 25.00mm
NichiconUVZ2D331MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 330muF ±20% 0.787Dia 20.00mm
NichiconUVY2D331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 200V 330muF ±20% 0.709Dia 18.00mm
Cornell DubilierLPX331M250A5P3
Cap Aluminum 330uF 250V 20% (22 X 35mm) Snap-In 10mm 0.603 Ohm 1700mA 85°C
United Chemi-ConELXS3B1VSN331MP40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKMQ201ELL331MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX UVZ2E331MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 330muF ±20% 0.866Dia 22.00mm
330uF 250V 卤20% 730mA@120Hz Plugin,D22xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor 330Uf, 250V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:22Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ2E331MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX