Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC2A181

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 180muF ±20% 0.630Dia 16.00mm
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC2A181.

Panasonic

Datasheet10 pages9 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-0.98%

CAD Models

Download Panasonic EEU-FC2A181 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.718
$ 0.548
$ 0.548
Stock
35,817
23,988
23,988
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
110 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
995 mA
1.24 A
1.24 A
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUPM2A181MHD6
180uF 100V 卤20% 1.24A@10kHz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 180muF ±20% 0.630Dia 16.00mm
NichiconUPJ2A181MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 180muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXV101ELL181MK30S
Cap Aluminum Lytic 180uF 100V 20%( 12.5 X 30mm) Radial 5mm 1270mA 5000h 105C Automotive Bulk
United Chemi-ConEKYB800ELL181MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
United Chemi-ConEKYA101ELL181MK20S
KYA Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 180muF 100V

Descriptions

Descriptions of Panasonic EEU-FC2A181 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 180muF ±20% 0.630Dia 16.00mm
Panasonic EEUFC2A181 - Aluminum Electrolytic Capacitors (Radial Lead Type)
180UF 100V DC ALUM ELECTROLYTIC CAPACITOR, FC RADIAL SERIES 5000H 16(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 180uF, 100V, -55 to 105¡C
Panasonic SCT
CAP, 180µF, 100V, 20%; Capacitance: 180µF; Voltage Rating: 100V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC2A181.
  • EEUFC2A181
  • EEUFC2A181.