Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ2A181MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 180muF ±20% 0.492Dia 12.50mm
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A181MHD.

IHS

Datasheet12 pages4 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ2A181MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.635
$ 0.635
Stock
1,293
17,153
17,153
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
641 mA
513.5 mA
513.5 mA
Height - Seated (Max)
32.9946 mm
31.496 mm
31.496 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUPM2A181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 180muF ±20% 0.492Dia 12.50mm
NichiconUPM1K181MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 180muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC2A181L
Panasonic EEUFC2A181L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXV101ELL181MK30S
Cap Aluminum Lytic 180uF 100V 20%( 12.5 X 30mm) Radial 5mm 1270mA 5000h 105C Automotive Bulk
PanasonicEEU-FC2A181
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 180muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPJ2A181MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 180muF ±20% 0.492Dia 12.50mm
180uF 100V 98m惟 卤20% 641mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 180 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 180UF 20% 100V RADIAL
180μF 100V ±20% 5mm 5000h@ 105°C 641mA@ 120Hz,904mA@ 10kHz Plugins Through hole mounting 12.5mm(Length)*33mm(height)
Radial/ Bulk; |Nichicon UPJ2A181MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL