Nichicon UPW1V222MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 2200muF ±20% 0.709Dia 18.00mm
$ 1.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1V222MHD6TN.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago

Farnell

element14

Inventory History

3 month trend:
-67.68%

CAD Models

Download Nichicon UPW1V222MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.056
$ 2.673
$ 2.673
Stock
44,256
2,132
2,132
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
20 mΩ
-
-
Life (Hours)
8000 hours
-
-
Ripple Current
2.329 A
1.82 A
1.82 A
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 2200uF 25V 20% (16 X 25mm) Radial 7.5mm 2555mA 8000h 105C Automotive Ammo
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 2200muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPW1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 2200muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXZ350ELL222ML30S
Cap Aluminum Lytic 2200uF 35V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105°C Bulk
United Chemi-ConELXY350ELL222ML35S
Cap Aluminum Lytic 2200uF 35V 20%( 16 X 35mm) Radial 7.5mm 2550mA 8000h 105C Automotive Bulk
United Chemi-ConELXZ250ELL222MM20S
Cap Aluminum Lytic 2200uF 25V 20%( 18 X 20mm) Radial 7.5mm 2490mA 8000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPW1V222MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 2200muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 2200uF 35V 20% (18 X 25mm) Radial 7.5mm 2740mA 8000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 35V, 20%, RADIAL; Capacitance: 2200µF; Voltage Rating: 35V; Product Range: UPW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radi
Aluminum Electrolytic Capacitor, 2200Uf, 35V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPW1V222MHD6TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL