KYOCERA AVX UPW1J471MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 470muF ±20% 0.492Dia 12.50mm
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1J471MHD6.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages1 year ago
Datasheet5 pages18 years ago

Upverter

Farnell

Newark

element14

Inventory History

3 month trend:
+11.65%

CAD Models

Download KYOCERA AVX UPW1J471MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUHE1H471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ630ELL471MK30S
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 63V, 20%, RADIAL
Wurth Elektronik860040675011
WCAP-ATUL Aluminum Electrolytic Capacitors
PanasonicEEU-FC1J471L
Cap Aluminum 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2090mA 5000h 105°C Bulk
KYOCERA AVXUPW1H471MHD
Capacitor Aluminum Electrolytic Cap 470uF 50V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1H471MHD
United Chemi-ConELXY500ELL471MK25S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1490mA 7000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW1J471MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 470muF ±20% 0.492Dia 12.50mm
Capacitor Aluminum Electrolytic Cap 470uF 63V 20% Radial 12.5X31.5 LS 5 mm | Nichicon UPW1J471MHD6
PW Series 470 uF 63V 105°C Ø12.5x31.5mm LS=5 mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 470uF 63V 20%( 12.5 X 31.5mm) Radial 5mm 2090mA 7000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 6; ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 63V, 20%, RADIAL; Capacitance:470µF; Voltage(DC):63V; Capacitance Tolerance:± ; Available until stocks are exhausted Alternatives available
ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 63V, 20%, RADIAL; Capacitance: 470µF; Voltage(DC): 63V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 7000 hours @ 105°C; Polarity: Polar; Lead Spacin
Aluminum Electrolytic Capacitor 470Uf, 63V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:35.5Mm |Nichicon UPW1J471MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX