Nichicon UPW1H821MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 820muF ±20% 0.709Dia 18.00mm
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1H821MHD6.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages10 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
-26.48%

CAD Models

Download Nichicon UPW1H821MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 1.03
$ 1.03
Stock
17,397
5,819
5,819
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
84 mΩ
42 mΩ
42 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
1.815 A
2.42 A
2.42 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPW1J821MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 820muF ±20% 0.709Dia 18.00mm
NichiconUHE1H821MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 820muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXZ500ELL821MM20S
Cap Aluminum Lytic 820uF 50V 20% (18 X 20mm) Radial 7.5mm 1980mA 8000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 820muF ±20% 0.709Dia 18.00mm
PanasonicEEUFC1H821
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 820muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXZ630ELL821MM25S
Cap Aluminum Lytic 820uF 63V 20% (18 X 25mm) Radial 7.5mm 2590mA 8000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPW1H821MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 820muF ±20% 0.709Dia 18.00mm
820uF 50V 卤20% 1.815A@120Hz Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 820uF 50V 20% (18 X 20mm) Radial 7.5mm 2420mA 8000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
PW Series 820 uF 50 V 105 °C Ø 18 x 20 mm LS=7.5 mm Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor 820Uf, 50V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPW1H821MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL