Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1V152MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1500muF 卤20% 0.492Dia 12.50mm
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1V152MHD6.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages19 years ago

Newark

HQonline

Farnell

element14

Inventory History

3 month trend:
+0.51%

CAD Models

Download KYOCERA AVX UPW1V152MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConELXZ350ELL152MK35S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 2510mA 7000h 105°C Bulk
PanasonicEEUFC1V152L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1E152
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 1500muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXY250ELL152MK30S
Cap Aluminum Lytic 1500uF 25V 20%( 12.5 X 30mm) Radial 5mm 1950mA 7000h 105C Automotive Bulk
KYOCERA AVXUPW1E152MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1500muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXZ250ELL152MK25S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 1950mA 7000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW1V152MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1500muF 卤20% 0.492Dia 12.50mm
Capacitor Aluminum Electrolytic Cap 1500uF 35V 20% Radial 12.5X35.5 LS 5 mm | Nichicon UPW1V152MHD6
PW Series 1500 uF 35V 105°C Ø12.5x35.5mm LS=5mm Radial Aluminum Electrolytic Cap
CAP ALUM 1500UF 20% 35V RADIAL / Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35.5mm) Radial 7.5mm 2510mA 7000h 105°C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1.5mF 35V ±20% 5mm 50mΩ 7000h@ 105°C 2.134A@ 120Hz,2.51A@ 100 kHz Plugins,D12.5xL35.5mm Through hole mounting 12.5mm*35.5mm*35.5mm
ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 35V, 20%, RADIAL; Capacitance:1500µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:7000 hours @ 105°C; Polarity:Polar; Lead Spac
Aluminum Electrolytic Capacitor 1500Uf, 35V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:1500Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:35.5Mm |Nichicon UPW1V152MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX