Nichicon UPW1H121MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 120muF ±20% 0.315Dia 8.00mm
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1H121MPD1TD.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago
Datasheet5 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+74.07%

CAD Models

Download Nichicon UPW1H121MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 120muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXY350ELL121MH12D
LXY Series 120 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
United Chemi-ConELXY350ETC121MH12D
Cap Aluminum Lytic 120uF 35V 20% (8 X 12mm) Radial 5mm 445mA 3000h 105°C Ammo Pack
NichiconUPJ1H121MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 120muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 120muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1H121L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 120muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPW1H121MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 120muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 635mA 3000h 105C Automotive Ammo
120uF 50V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
UPW Series 120 uF 50 V 5 kHrs 105°C Ø10x12.5 mm LS=5mm Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR, 120UF, 50V, 20%, RADIAL, FULL REEL; Product Range:PW Series; Capacitance:120 F; Capacitance Tolerance: 20%; Voltage Rating:50V; Diameter:8mm; Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor, 120Uf, 50V, 20%, Radial, Full Reel; Capacitance:120Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Esr:0.324Ohmrohs Compliant: Yes |Nichicon UPW1H121MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL