Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK100M025ST

Capacitor, Aluminum Electrolytic, 10 Uf, 20%, 25 VDC, Radial, 5X11MM, Esr 21.23 Ohms
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK100M025ST.

Newark

Datasheet8 pages4 years ago

Sager Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.15%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.092
$ 0.092
Stock
90,004
572,782
572,782
Authorized Distributors
6
3
3
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Radial, Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
21.23 Ω
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
50 mA
36 mA
36 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSK100M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 10muF ±20% 0.197Dia 5.00mm
Cornell DubilierSH100M025ST
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 25V, 20%, RADIAL
PanasonicECA-1EM100
M Series 25V 10 uf 5 x 11 mm 2mm=LS Radial Aluminum Electrolytic Capacitor
PanasonicECEA1EN100U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA-1EM100B
M Series 25 V 10 uF ±20 % 5 x 12 mm LS=5 mm Aluminum Electrolytic Capacitor
KYOCERA AVXUVR1E100MDD1TD
Capacitor Aluminum 10uF 25VDC 20% 5 X 11mm RDL 2.5mm 55mA 2000 hr Ammo Pack

Descriptions

Descriptions of Cornell Dubilier SEK100M025ST provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC,10 UF,20%,25 VDC, RADIAL,5X11MM, ESR 21.23 OHMS
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 21.23 Ohm 0.05A 2000h 105C
Aluminum Electrolytic Capacitors - Radial Leaded RADIAL 20V 10uF 20% 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 25V, 20%, RADIAL; Capacitance:10µF; Voltage Rating:25V; Product Range:SEK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5mm; Lead
Aluminum Electrolytic Capacitor 10Uf, 25V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SEK100M025ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor