Nichicon UPW1C332MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 3300muF ±20% 0.630Dia 16.00mm
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1C332MHD1TN.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPW1C332MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConELXZ160ELL332MK35S
Cap Aluminum Lytic 3300uF 16V 20%( 12.5 X 35mm) Radial 5mm 2510mA 7000h 105C Automotive Bulk
KYOCERA AVXUVR1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 3300muF 卤20% 0.492Dia 12.50mm
United Chemi-ConEKYB160ELL332MK25S
Cap Aluminum Lytic 3300uF 16V 20%( 12.5 X 25mm) Radial 5mm 2530mA 10000h 105C Bulk
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 3450mA 6000h 105C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 3300muF 卤20% 0.492Dia 12.50mm
NichiconUPS1C332MHD
Cap Aluminum Lytic 3300uF 16V 20% (16 X 25mm) Radial 7.5mm 1900mA 3000h 105C Bulk

Descriptions

Descriptions of Nichicon UPW1C332MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 3300muF ±20% 0.630Dia 16.00mm
3300uF 16V 22m惟 卤20% 2.555A@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF,
Aluminum Electrolytic Capacitor, 3300Uf, 16V, 20%, Radial, Full Reel; Rango De Producto:Serie Pw; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPW1C332MHD1TN
CAPACITOR ALUM ELEC, 3300UF, 16V, 20%, RADIAL; Product Range:NICHICON - PW Series; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Diameter:16mm; ESR:0.044ohm; Height:25mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL