Nichicon UPW1A181MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 180muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1A181MED1TD.

IHS

Datasheet5 pages6 years ago

Newark

CAD Models

Download Nichicon UPW1A181MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUPM1A181MED
180uF 10V 卤20% 290mA@10kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
180uF 10V 卤20% 290mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860010273008
Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 180 F, 20%, 10 V, 6.3 mm, Radial Leaded
NichiconUPJ1A181MED
UPJ Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 180muF 10V
United Chemi-ConELXY100ELL181MFB5D
Cap Aluminum Lytic 180uF 10V 20% (6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105°C Bulk
PanasonicEEU-FC1A181
Cap Aluminum 180uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPW1A181MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 180muF ±20% 0.248Dia 6.30mm
180uF 10V 卤20% 290mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 180UF,
ALUMINUM ELECTROLYTIC CAPACITOR, 180UF, 10V, 20%, RADIAL, FULL REEL; Product Range:PW Series; Capacitance:180 F; Capacitance Tolerance: 20%; Voltage Rating:10V; Diameter:6.3mm; Capacitor Terminals:Radial Leaded; ESR:0.5ohm
Aluminum Electrolytic Capacitor, 180Uf, 10V, 20%, Radial, Full Reel; Capacitance:180Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Esr:0.5Ohm Rohs Compliant: Yes |Nichicon UPW1A181MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL