What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con ELXY100ELL181MFB5D

Cap Aluminum Lytic 180uF 10V 20% (6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXY100ELL181MFB5D.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages11 years ago

United Chemi-Con

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NichiconUPJ1A181MED
UPJ Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 180muF 10V
NichiconUPM1A181MED
180uF 10V 卤20% 290mA@10kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
180uF 10V 卤20% 290mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1E181
Cap Aluminum 180uF 25V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Bulk
Wurth Elektronik860010373009
WCAP-ATG8 Aluminum Electrolytic Capacitors
Wurth Elektronik860080273006
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of United Chemi-Con ELXY100ELL181MFB5D provided by its distributors.

Cap Aluminum Lytic 180uF 10V 20% (6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 180UF, 10V
180uF 10V ±20% 109.2mA@120Hz Plugin,D6.3xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 180UF, 10V; Capacitance:180µF; Voltage(DC):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Lead Spacing:2.5mm; Product Length:-RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con