Nichicon UPS2A471MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 470muF ±20% 0.630Dia 16.00mm
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2A471MHD.

Future Electronics

Datasheet6 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

Farnell

element14 APAC

Nichicon SCT

TME

Inventory History

3 month trend:
-39.78%

CAD Models

Download Nichicon UPS2A471MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.029
$ 0.932
$ 0.932
Stock
22,391
151,906
151,906
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
152 mΩ
152 mΩ
Life (Hours)
3000 hours
8000 hours
8000 hours
Ripple Current
852 mA
982.5 mA
982.5 mA
Height - Seated (Max)
33.5026 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S2AP471BA
Cap Aluminum 470uF 100V 20% (22 X 25mm) Snap-In 10mm 0.459 Ohm 1110mA 3000h 85°C Bulk
PanasonicECO-S2AA471BA
Cap Aluminum 470uF 100V 20% (22 X 25mm) Snap-In 10mm 0.388 Ohm 920mA 3000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 470muF ±20% 15% ppm/C
KYOCERA AVXUPW2A471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 470muF 卤20% 0.630Dia 16.00mm
United Chemi-ConEGPA800ELL471ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPS2A471MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 470muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 470uF 100V 20% (16 X 31.5mm) Radial 7.5mm 1310mA 3000h 105C Bulk
Electrolytic capacitor; 470uF; 100V; 105deg.C; 16x31.5 r7.5mm; 1000h
PS Series 470uF 100V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
NICHICON UPS2A471MHD Electrolytic Capacitor, Miniature, 470 F, 100 V, PS Series,20%, Radial Leaded, 16 mm
Aluminum Electrolytic Capacitor 470Uf, 100V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:16Mm; Esr:- Rohs Compliant: Yes |Nichicon UPS2A471MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPS2A471MHD.