Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPS1H101MPD

Capacitor Aluminum Electrolytic Cap100uF 50V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPS1H101MPD
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1H101MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages7 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.94%

CAD Models

Download KYOCERA AVX UPS1H101MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.255
$ 0.255
Stock
19,322
73,500
73,500
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
27.2 mA
410 µA
410 µA
Height - Seated (Max)
8.001 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUVR1J101MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100UF 63V 20%, RADIAL 10X12.5 LS 5 MM
PanasonicEEEFK1V101XP
Panasonic EEEFK1V101XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicECA-1JM101
Cap Aluminum 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 270mA 2000h 85°C Bulk
KYOCERA AVXUVR1J101MPD1TD
Capacitor Aluminum 100uF 63VDC 20% 10 X 12.5mm RDL 5mm 300mA 2000 hr Ammo Pack
PanasonicEEE1JA101P
Panasonic EEE1JA101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUPS1J101MPD
Capacitor Aluminum Electrolytic Cap100uF 63V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1J101MPD

Descriptions

Descriptions of KYOCERA AVX UPS1H101MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap100uF 50V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPS1H101MPD
PS Series 100 uF 50V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 340mA 2000h 105°C Bulk

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX