Descriptions of Panasonic EEE1JA101P provided by its distributors.
Panasonic EEE1JA101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 100uF 63V 20% (10 X 10.2mm) SMD 60mA 2000h 85C Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 63 VDC, SMT,10X10.5,CT
100uF 63V 60mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 100uF 63V 20% Cylindrical 60mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 63V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
EEE-S Series 63 V 100 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
Al Electrolytic Cap, 100μF, 63V, ±20%, 2000h@85°C, 102mA@10kHz, 60mA@120Hz, SMD, 10.3mm × 10.3mm × 10.2mm
Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):63V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1JA101P.
CAP ALUM ELEC, 100UF, 63V, 20%, SMD; Product Range:PANASONIC - S Series; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Capacitor Case Style:Radial Can - SMD; Diameter:10mm; Height:10.2mm; Ripple Current AC:60mA; Packaging:Cut Tape; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C
Capacitance uF = 100 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 6 / Leakage Current uA = 63 / Series = S / Diameter mm = 10 / Height mm = 10.2 / Base Width mm = 10.3 / Base Length mm = 10.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200