Nichicon UPM2A681MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 680muF ±20% 0.709Dia 18.00mm
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2A681MHD.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages4 years ago
Datasheet7 pages9 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-17.50%

CAD Models

Download Nichicon UPM2A681MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.693
$ 1.693
Stock
16,807
81,723
81,723
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
36 mΩ
36 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.91 A
2.3 A
2.3 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPJ2A681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 680muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPM1K681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 680muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC2A681
Cap Aluminum Lytic 680uF 100V 20%( 18 X 40mm) Radial 7.5mm 2300mA 5000h 105C Automotive Bulk
United Chemi-ConELXV101ELL681MM40S
ALUMINUM ELECTROLYTIC CAPACITOR 680UF, 100V, 20%, RADIAL
NichiconUPJ1K681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 680muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXV800ELL681MM30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF

Descriptions

Descriptions of Nichicon UPM2A681MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 680muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitors - Leaded 100volts 680uF 18x40 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
UPM SERIES 100 V 680 UF LS=7.5MM 18X40MM LOW IMPEDANCE ALUMINUM ELECTROLYTIC
Capacitor Alum Elect, 680Uf, 100V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:18Mm; Esr:- Rohs Compliant: Yes |Nichicon UPM2A681MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL