Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM2A221MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 220muF ±20% 0.492Dia 12.50mm
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM2A221MHD.

IHS

Datasheet10 pages4 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.04%

CAD Models

Download KYOCERA AVX UPM2A221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.924
$ 0.679
Stock
481,456
462,984
Authorized Distributors
5
6
Capacitance
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
730 mA
730 mA
Height - Seated (Max)
37.4904 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFC2A221L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEV-FK2A221M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUBT1K221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 80V 220muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC2A221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUVR2A221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 220muF ±20% 0.492Dia 12.50mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUJ 100V 220muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX UPM2A221MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 220muF ±20% 0.492Dia 12.50mm
Capacitor Aluminum Electrolytic Cap220uF 100V 20% Radial 12.5X35.5 LS 5mm | Nichicon UPM2A221MHD
Electrolytic capacitor; 220uF; 100V; 105deg.C; 12.5x35.5 r=5mm; 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 35.5mm) Radial 5mm 1.05A 5000h 105C Bulk
Al Electrolytic Cap, 220μF, 100V ±20%, 5mm Pitch, 5000h@105°C, 1.05A@120Hz, TH, 12.5mm × 35.5mm × 37.5mm
CAP, 220µF, 100V, 20%; Capacitance: 220µF; Voltage Rating: 100V; Product Range: PM Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 35.5mm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 5000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; External Length / Height: 35.5mm; Impedance: 0.087ohm; Impedance Frequency: 100kHz; Impedance Temperature: 20°C; Lead Diameter: 0.8mm; No. of Pins: 2Pins; Operating Life Temperature: 105°C; Operating Temperature Range: -55°C to +105°C; Operating life Time: 5000h; Ripple Current AC: 730mA; Ripple Current Frequency: 120Hz; Ripple Current Temperature: 105°C; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 100V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX