Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-FK2A221M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK2A221M.

Upverter

Datasheet12 pages7 years ago

Panasonic

Farnell

Newark

TME

Inventory History

3 month trend:
-86.14%

CAD Models

Download Panasonic EEV-FK2A221M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.65
$ 1.65
Stock
1,121,900
38,375
38,375
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
153 mΩ
153 mΩ
153 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
917 mA
917 mA
917 mA
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-FK2A221AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 220muF 卤20% 0.709Dia 18.00mm
KYOCERA AVXUCD2A221MNQ1MS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 220muF ±20% 0.709Dia 18.00mm
United Chemi-ConEMVY101GDA221MMH0S
Cap Aluminum Lytic 220uF 100V 20% (18 X 16.5mm) SMD 700mA 5000h 105°C Cardboard T/R
United Chemi-ConEMVY101GDA221MLN0S
Cap Aluminum Lytic 220uF 100V 20%( 16 X 21.5mm) SMD 900mA 5000h 105C Automotive T/R
PanasonicEEUFC2A221L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC2A221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Panasonic EEV-FK2A221M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 220uF 100V 20% (18 X 16.5mm) SMD 0.153 Ohm 917mA 2000h 105°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 220muF ±20% 0.709Dia 18.00mm
Panasonic EEVFK2A221M - Aluminum Electrolytic Capacitors (Surface Mount Type)
220uF 100V 687.8mA@120Hz ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 100V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEV-FK Series 100 V 220 uF Ø 18 x 16.5 mm 105 °C SMT Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 100V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:220µF; Voltage(DC):100V; ESR:-; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK2A221M.
  • EEVFK2A221M
  • EEVFK2A221M.