Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ2A221MHD

Cap Aluminum Lytic 220uF 100V 20% (12.5 X 35.5mm) Radial 5mm 730mA 5000h 105C Bulk
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A221MHD.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

TME

Newark

Inventory History

3 month trend:
+0.31%

CAD Models

Download Nichicon UPJ2A221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.679
$ 0.924
Stock
466,044
481,456
Authorized Distributors
6
5
Capacitance
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
730 mA
730 mA
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUPJ1K221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 220muF ±20% 0.492Dia 12.50mm
NichiconUPM2A221MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 220muF 卤20% 0.630Dia 16.00mm
NichiconUPM1K221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 220muF ±20% 0.492Dia 12.50mm
United Chemi-ConEGXE800ELL221MK25S
Cap Aluminum Lytic 220uF 80V 20%( 12.5 X 25mm) Radial 5mm 1240mA 5000h 125C Automotive Bulk
PanasonicEEUFC2A221L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC2A221B
Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1170mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UPJ2A221MHD provided by its distributors.

Cap Aluminum Lytic 220uF 100V 20% (12.5 X 35.5mm) Radial 5mm 730mA 5000h 105C Bulk
PJ Series 220 uF 100V 105°C Ø12.5x35.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 220 μ F, 100 V, RoHS
Nichicon SCT
220uF 100V 87m惟 卤20% 730mA@120Hz Plugin,D12.5xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 220UF 20% 100V RADIAL
220μF 100V ±20% 5mm 5000h@ 105°C 1A@ 10kHz,730mA@ 120Hz Plugins,D12.5xL35.5mm Through hole mounting 12.5mm*35.5mm*37mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL