Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUJ2A221MNQ1MS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUJ 100V 220muF ±20% 0.709Dia 18.00mm
$ 1.242
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUJ2A221MNQ1MS.

IHS

Datasheet3 pages5 years ago

TME

Nichicon SCT

Future Electronics

Inventory History

3 month trend:
-2.45%

CAD Models

Download Nichicon UUJ2A221MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.242
$ 1.27
$ 1.27
Stock
109,292
1,104,358
1,104,358
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
153 mΩ
153 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
440 mA
917 mA
917 mA
Height - Seated (Max)
17.5006 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUCD2A221MNQ1MS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 220muF ±20% 0.709Dia 18.00mm
PanasonicEEV-FK2A221M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEE-FK2A221AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 220muF 卤20% 0.709Dia 18.00mm
United Chemi-ConEMVY101GDA221MLN0S
Cap Aluminum Lytic 220uF 100V 20%( 16 X 21.5mm) SMD 900mA 5000h 105C Automotive T/R
United Chemi-ConEMVY101GDA221MMH0S
Cap Aluminum Lytic 220uF 100V 20% (18 X 16.5mm) SMD 700mA 5000h 105°C Cardboard T/R
PanasonicECA2AM221
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 550mA 2000h 85C Automotive Bulk

Descriptions

Descriptions of Nichicon UUJ2A221MNQ1MS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUJ 100V 220muF ±20% 0.709Dia 18.00mm
UJ Series 220 uF 100 V 105°C Ø18 x 16.5mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 220uF 100V 20% (18 X 16.5mm) SMD 440mA 5000h 105C T/R
220UF 100 V ALUMINIUM ELECTROLYTIC CAPACITOR, UJ SERIES 5000H 18 (DIA.) X 16.5MM
220uF 100V 440mA@120Hz 卤20% SMD,D18xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 7575

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL