KYOCERA AVX UVR2A221MHD

Capacitor, Aluminum Electrolytic, Cap 220UF 100V 20%, Radial 12.5X25 Ls 5 Mm
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR2A221MHD.

Future Electronics

Datasheet7 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

HQonline

TME

Newark

DigiKey

Inventory History

3 month trend:
+34.10%

CAD Models

Download KYOCERA AVX UVR2A221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

PanasonicECA-2AHG221
Cap Aluminum 220uF 100V 20% (12.5 X 25mm) Radial 5mm 440mA 2000h 105°C Bulk
PanasonicECA2AM221
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 550mA 2000h 85C Automotive Bulk
KYOCERA AVXUPS1J221MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 63 V DC, PS SERIES 2000H 10 (DIA.) X 20MM
PanasonicEEUTP1V221L
Panasonic EEUTP1V221L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cornell DubilierSK221M063ST
Capacitor, Al Electrolytic, 63 WVDC, +/-20, Radial Leaded, 9% at 120 Hz, 25 C
KYOCERA AVXUVR1J221MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 63V 20%, RADIAL 10X16 LS 5 MM

Descriptions

Descriptions of KYOCERA AVX UVR2A221MHD provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 100V 20%, RADIAL 12.5X25 LS 5 MM
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 620mA 2000h 85C Bulk
220uF 卤20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 220 uF 100 V 85°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 100V RADIAL / 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Capacitor Alum Elec 220Uf, 100V, 20%, Radial; Capacitance:220Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:12.5Mm Rohs Compliant: Yes |Nichicon UVR2A221MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX