What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPM1J560MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 56muF ±20% 0.394Dia 10.00mm
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1J560MPD6.

IHS

Datasheet10 pages3 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.96%

CAD Models

Download KYOCERA AVX UPM1J560MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.261
$ 0.261
Stock
6,452
14,796
14,796
Authorized Distributors
6
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
270 mΩ
270 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
275 mA
418 mA
418 mA
Height - Seated (Max)
14.5034 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUPM1K560MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 56muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1H560MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 56muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPM1H560MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 56muF ±20% 0.248Dia 6.30mm
PanasonicEEUFC1V560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 56muF ±20% 0.248Dia 6.30mm
PanasonicEEUFM1H560
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 56muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1J560
Cap Aluminum 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPM1J560MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 56muF ±20% 0.394Dia 10.00mm
CAPACITOR ALUMINUM ELECTROLYTIC CAP56UF63V 20% RADIAL 10X12.5 LS 5MM
Aluminum Electrolytic Capacitors - Leaded 63volts 56uF 10x12.5 20% 5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
56μF 63V ±20% 5mm 5000h@ 105°C 275mA@ 120Hz,450mA@ 10kHz Plugins,D10xL12.5mm Through hole mounting 10mm(Length)*14.5mm(height)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX