Panasonic EEU-FC1H331

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H331.

Panasonic

Datasheet10 pages10 years ago

Farnell

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+11.94%

CAD Models

Download Panasonic EEU-FC1H331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.481
$ 0.481
Stock
48,670
20,276
20,276
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
63 mΩ
63 mΩ
63 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.48 A
1.48 A
1.48 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFC1J331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1J331B
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1285mA 5000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 330muF ±20% 0.709Dia 18.00mm
NichiconUPJ1J331MHD6
Cap Aluminum Lytic 330uF 63V 20% (18 X 15mm) Radial 7.5mm 1080mA 5000h 105C Bulk
KYOCERA AVXUPW1H331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConEGXL350ETD331MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-FC1H331 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1480mA 5000 hr 105°C Bulk
Avnet Japan
Panasonic EEUFC1H331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitors, 330uF, 50V, -55 to 105¡C
Panasonic SCT
330μF 50V ±20% 5mm 50mΩ 5000h@ 105°C 1.48A@ 100 kHz,962mA@ 120Hz Plugins,D12.5xL20mm Through hole mounting 12.5mm*20mm*20mm
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 20%, 50V, RADIAL; Capacitance:330µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mmRoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H331.
  • EEUFC1H331