Nichicon UPJ1J331MHD

Cap Aluminum Lytic 330uF 63V 20% (12.5 X 25mm) Radial 5mm 1090mA 5000h 105C Bulk
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J331MHD.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

TME

Inventory History

3 month trend:
-46.33%

CAD Models

Download Nichicon UPJ1J331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.455
$ 0.455
Stock
23,402
404,725
404,725
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.09 A
1.09 A
1.09 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUPJ1K331MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConELXZ500ETD331MJ25S
Cap Aluminum Lytic 330uF 50V 20% (10 X 25mm) Radial 1250mA 5000h 105°C T/R
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 330muF ±20% 0.492Dia 12.50mm
United Chemi-ConEGXE800ELL331MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKZE800ELL331MK25S
Cap Aluminum Lytic 330uF 80V 20% (12.5 X 25mm) Radial 5mm 1250mA 5000h 105°C Bulk
KYOCERA AVXUPM1K331MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPJ1J331MHD provided by its distributors.

Cap Aluminum Lytic 330uF 63V 20% (12.5 X 25mm) Radial 5mm 1090mA 5000h 105C Bulk
PJ Series 330 uF 63 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 330 μ F, 63 V, RoHS
Nichicon SCT
330μF 63V ±20% 5mm Pitch 5000h@105°C 1.09A@120Hz 1.42A@10kHz TH D12.5×L25mm 12.5mm × 25mm × 26.5mm Al Electrolytic Cap
CAP ALUM 330UF 20% 63V RADIAL TH
Radial/ Bulk; |Nichicon UPJ1J331MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL