KYOCERA AVX UPM1H331MHD6

Capacitor Aluminum Electrolytic Cap330uF 50V 20% Radial 16X15 LS 7.5mm | Nichicon UPM1H331MHD6
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1H331MHD6.

IHS

Datasheet10 pages4 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.53%

CAD Models

Download KYOCERA AVX UPM1H331MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.599
$ 0.599
Stock
52,838
48,062
48,062
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
925 mA
925 mA
925 mA
Height - Seated (Max)
16.9926 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXUPM1J331MHD6
Capacitor Aluminum Electrolytic Cap330uF 63V 20% Radial 18X15 LS 7.5mm | Nichicon UPM1J331MHD6
KYOCERA AVXUPM1V331MHD6
Capacitor Aluminum Electrolytic Cap330uF 35V 20% Radial 12.5X15 LS 5mm | Nichicon UPM1V331MHD6
PanasonicEEVFK1H331Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 330muF ±20% 0.492Dia 12.50mm
PanasonicEEE-FK1H331AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 330muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1J331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1H331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UPM1H331MHD6 provided by its distributors.

Capacitor Aluminum Electrolytic Cap330uF 50V 20% Radial 16X15 LS 7.5mm | Nichicon UPM1H331MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 330muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 330uF 50V 20% (16 X 15mm) Radial 7.5mm 925mA 5000h 105C Bulk
330uF 50V 60m惟 卤20% 925mA@120Hz Plugin,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330μF 50V ±20% 7.5mm 5000h@ 105°C 1.21A@ 10kHz,925mA@ 120Hz Plugins,D16xL15mm Through hole mounting 15mm(width)*17mm(height)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX