KYOCERA AVX UPW1H331MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 330muF ±20% 0.394Dia 10.00mm
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1H331MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages18 years ago
Datasheet5 pages2 years ago
Datasheet5 pages19 years ago

Newark

_legacy Avnet

HQonline

TME

Inventory History

3 month trend:
-35.75%

CAD Models

Download KYOCERA AVX UPW1H331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.511
$ 0.511
Stock
88,394
213,286
213,286
Authorized Distributors
6
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
125 mΩ
125 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
669.5 mA
1.03 A
1.03 A
Height - Seated (Max)
19.9898 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFC1J331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW1V331MPD6
Capacitor Aluminum Electrolytic Cap 330uF 35V 20% Radial 8X20 LS 3.5 mm | Nichicon UPW1V331MPD6
KYOCERA AVXUPM1V331MPD
Capacitor Aluminum Electrolytic Cap330uF 35V 20% Radial 10X20 LS 5mm | Nichicon UPM1V331MPD
PanasonicEEU-FC1H331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1V331L
Cap Aluminum 330uF 35V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW1H331MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 330muF ±20% 0.394Dia 10.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 20MM, 330UF 50VDC, PW SERIES
Capacitor Aluminum 330uF 50VDC 20% 10 X 20mm RDL 5mm 1030mA 5000 hr Bulk
330uF 50V Aluminum Electrolytic Capacitor, Radial, 105¡ãC, 1.03A
330uF 卤20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 330 uF 50 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 330UF 20% 50V RADIAL / 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitor 330Uf, 50V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UPW1H331MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX