Nichicon UPM1J270MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 27muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1J270MED1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UPM1J270MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
Stock
33,661
15,320
Authorized Distributors
0
3
Capacitance
27 µF
27 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
130 mA
130 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

27uF 63V 640m惟 卤20% 130mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM1H270MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 27muF 卤20% 0.248Dia 6.30mm
NichiconUPJ1J270MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 27muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860080773005
WCAP-ATLI Aluminum Electrolytic Capacitors
Wurth Elektronik860080673002
WCAP-ATLI Aluminum Electrolytic Capacitors
United Chemi-ConEKZN800ELL270MF11D
Cap Aluminum Lytic 27uF 80V 20% (6.3 X 11mm) Radial 2.5mm 390mA 6000h 105C Bulk

Descriptions

Descriptions of Nichicon UPM1J270MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 27muF ±20% 0.248Dia 6.30mm
27uF 63V 卤20% 240mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount
Radials/Tp&ammo |Nichicon UPM1J270MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL