Nichicon UPM1H390MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 39muF ±20% 0.248Dia 6.30mm
$ 0.189
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1H390MED.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPM1H390MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.12
$ 0.12
Stock
5,658
16,081
16,081
Authorized Distributors
1
3
3
Capacitance
39 µF
39 µF
39 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
150 mA
150 mA
150 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 39muF ±20% 0.248Dia 6.30mm
NichiconUPM1V390MED
39uF 35V 410m惟 卤20% 140mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1H390MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Wurth Elektronik860080673004
WCAP-ATLI Aluminum Electrolytic Capacitors
United Chemi-ConELXZ630ELL390MF15D
Cap Aluminum Lytic 39uF 63V 20%( 6.3 X 15mm) Radial 2.5mm 330mA 2000h 105C Automotive Bulk
United Chemi-ConELXY500ELL390MFB5D
Cap Aluminum Lytic 39uF 50V 20%( 6.3 X 11.5mm) Radial 2.5mm 219mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPM1H390MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 39muF ±20% 0.248Dia 6.30mm
PM Series 39 uF 50 V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Capacitor,39Uf,50Vdc,20-% Tol,20+% Tol |Nichicon UPM1H390MED
Low Impedance, High Reliability Lead Type, 39 μ F, 50 V, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL